• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnilux OSD Halogen 72 V G22 700 W White

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OMNILUX OSD 72 V/700 W G-22 2000 h

  • Fast, easy lamp replacement

Technical specifications

  • Lamp type: Metal Halide Lamp
  • Manufacturer: OMNILUX
  • Lamp voltage: 72 V
  • Lamp power 700 W
  • Lamp Current:
  • Socket: G-22
  • Light power:
  • Burning position:
  • Electrode clearance:
  • Color temperature:
  • Colour reproduction index
  • Life: 2000 h
  • Dimmable:
  • Hot ignition-capable:
  • Diameter:
  • Height :
Product type

Halogen

Special shape

G22

Operating voltage

72 V

Colour temperature (max.)

6000 K

700 W

Colour

White

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592351 Omnilux OSD Halogen 72 V G22 700 W White

Description

High-quality bulbs must not always high cost. As evidence presented Steinigke Show Technic omnilux. The cooperation with renowned manufacturers is the quality despite the moderate price high.

This text is machine translated.

Features

  • Fast, easy lamp replacement

Hints

Special Purpose Bulbs (not suitable for home lighting).

More interesting products

(*All information is plus legal VAT)