• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED CDM-T HID EEC: G (A - G) 198 V G12 70 W White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HID

Bulb shape

G12

Operating voltage

198 V

Colour temperature (max.)

3070 K

Luminous flux

6500 lm

70 W

Colour

White

Length

103 mm

G (A - G)

Factory colour

Multicolour

12000 h

No

830 K

Weight

0.030000 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592737 Philips LED CDM-T HID EEC: G (A - G) 198 V G12 70 W White

Description

Philips bulbs are extremely durable and offer very good and reliable quality and high quality processing.

This text is machine translated.

Features

  • Tube form, clear
  • Any burning position
  • Operation with conventional or electronic operating devices
  • Suitable for indoor and outdoor lighting

Hints

Special Purpose Bulbs (not suitable for home lighting).

More interesting products

(*All information is plus legal VAT)