• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnilux HX600 Halogen 230 V G9.5 600 W White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Voltage: 240 V
  • Rated power: 600 W
  • Socket: G-9.5
  • Life: 750 h
  • Colour temperature: 3000 K
  • Power intensity: 12000 lm
  • Contact Distance: 9.5 mm
  • Colour: white
Product type

Halogen

Bulb shape

G9.5

Operating voltage

230 V

Colour temperature (max.)

3000 K

Luminous flux

12000 lm

600 W

Colour

White

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592487 Omnilux HX600 Halogen 230 V G9.5 600 W White

Description

High-quality bulbs must not always high cost. As evidence presented Steinigke Show Technic omnilux. The cooperation with renowned manufacturers is the quality despite the moderate price high.

This text is machine translated.

Hints

Special Purpose Bulbs (not suitable for home lighting).

More interesting products

(*All information is plus legal VAT)