• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnilux MFL Halogen 230 V GX16d 300 W White dimmable

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OMNILUX PAR-56 230V/300W MFL 2000h T

  • PAR-56 lamp (tungsten)

Technical specifications

  • Voltage: 230 V
  • Rated power: 300 W
  • Socket: GX-16d
  • Life: 2000 h
  • Refraction angle: MFL tungsten
  • Colour: white
Product type

Halogen

Par 56

GX16d

Operating voltage

230 V

Colour temperature (max.)

2750 K

Luminous flux

3500 lm

300 W

Colour

White

Light bulb features

dimmable

Length

127 mm

n.rel.

300 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592334 Omnilux MFL Halogen 230 V GX16d 300 W White dimmable

Description

High-quality bulbs must not always high cost. As evidence presented Steinigke Show Technic omnilux. The cooperation with renowned manufacturers is the quality despite the moderate price high.

This text is machine translated.

Features

  • PAR-56 lamp (tungsten)
  • Coloured-vinyl safe
  • Uniform heat dissipation through front glass
  • For professional effect lighting in discos and on stage

Hints

Special Purpose Bulbs (not suitable for home lighting).

More interesting products

(*All information is plus legal VAT)