• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnilux Studiolampe Halogen 230 V GX9.5 1000 W White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OMNILUX 230V/1000W GX-9.5 750 h 3200K

  • Studio lamp for Socket GX-9.5

Technical specifications

  • Voltage: 230 V
  • Rated power: 1000 W
  • Socket: GX-9.5
  • Life: 750 h
  • Colour temperature: 3200 K
  • Contact Distance: 9.5 mm
  • Colour: white
  • Diameter 27 mm
  • Length: 98 mm
Product type

Halogen

Bulb shape

GX9.5

Operating voltage

230 V

Colour temperature (max.)

3200 K

1000 W

Colour

White

Length

98 mm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592320 Omnilux Studiolampe Halogen 230 V GX9.5 1000 W White

Description

High-quality bulbs must not always high cost. As evidence presented Steinigke Show Technic omnilux. The cooperation with renowned manufacturers is the quality despite the moderate price high.

This text is machine translated.

Features

  • Studio lamp for Socket GX-9.5
  • Single Ended
  • Easy lamp replacement
  • Any burning position
  • Nominal voltage 230 V

Hints

Special Purpose Bulbs (not suitable for home lighting).

More interesting products

(*All information is plus legal VAT)