• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Theatre spotlight Theatre Spot 650/1000 Antihalo 1000 W incl. gel frame

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 230 V AC
  • Total connection value: 1000 W
  • Socket: GX-9.5
  • Light bulbs: 650 up to 1000 W.
Product type

Theatre spotlight

Case colour

Black

1000 W

Dim

(W x H x D) 255 x 340 x 370 mm

Weight

5 kg

n.rel.

Features

incl. gel frame

1000 W

Width

255 mm

Height

340 mm

Depth

370 mm

GX9.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593116 Eurolite Theatre spotlight Theatre Spot 650/1000 Antihalo 1000 W incl. gel frame

Description

Professional Theater spotlight with color filter frame and protective grille.

This text is machine translated.

Features

  • Strong light output
  • Focusable from 10° to 40°
  • Anti-halo lens for point treatment (light inside the cone is brighter than at the edge).

Hints

Please order bulbs separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.