• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EUROTIME 56860-07 Radio Wall clock 40 cm Silver Noiseless movement

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EUROTIME Radio Hand watch 56860-07

  • With well-readable dial
  • Roman numbers, thick hands
  • Quiet drive without second
  • Pointer optionally black or red
  • 40 cm diameter

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 )

Type

Radio

Enclosure material

Stainless steel

Case colour

Silver

Dim

(Ø) 40 cm

(Ø)

40 cm

Clock/watch features

Noiseless movement

Power supply

AA battery (1x), please order separately

Clock face colour

White

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3344220 EUROTIME 56860-07 Radio Wall clock 40 cm Silver Noiseless movement

Description

Radio wall clock in stainless steel housing, dial with Roman numerals, pointer black or red optional, real glass, wall-fitting.

This text is machine translated.

Features

  • Radio network
  • Red hands
  • Special steel housing
  • Real glass

Hints

Please order battery separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)