• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVE ER22G68 Non-standard battery ER22G68 U solder pins Lithium 3.6 V 400 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EVE lithium battery ER22G68, 2 soldering pins

  • Comes with 2 solder pins
  • Temperature range: -55 to +85ºC

Technical specifications

  • Pin spacing: 7.6 mm
Size

ER22G68

Product type

Non-standard battery

Technology

Lithium

Voltage

3.6 V

Capacity (mAh, Ah)

400 mAh

Special-purpose battery features

U solder pins

Height

12.5 mm

(Ø)

22.6 mm

Weight

6 g

Content

1 pc(s)

Type

ER22G68

Rechargeable

No

Dim

(Ø x H) 22.6 mm x 12.5 mm

Temperature range

-55 to +85 °C

Documents & Downloads

Datasheet

Datasheet 650801 EVE ER22G68 Non-standard battery ER22G68 U solder pins Lithium 3.6 V 400 mAh 1 pc(s)

Information

Test Summary Report 650801 EVE ER22G68 Non-standard battery ER22G68 U solder pins Lithium 3.6 V 400 mAh 1 pc(s)

Security datasheet

Security datasheet 650801 EVE ER22G68 Non-standard battery ER22G68 U solder pins Lithium 3.6 V 400 mAh 1 pc(s)

Description

Not rechargeable. · Shelf life: 10 years.

What kind of Batteries (Non-standard) are you looking for?