• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVE ER26500 Non-standard battery C Lithium 3.6 V 8500 mAh 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EVE ER26500 Non-standard battery C Lithium 3.6 V 8500 mAh 1 pc(s)

  • Temperature range: -55 to +85 ºC

Technical specifications

Size

C

Product type

Non-standard battery

Technology

Lithium

Voltage

3.6 V

Capacity (mAh, Ah)

8500 mAh

Height

50 mm

(Ø)

26.2 mm

Weight

52 g

Content

1 pc(s)

Type

ER26500

Rechargeable

No

Dim

(Ø x H) 26.2 mm x 50 mm

Temperature range

-55 to +85 °C

Documents & Downloads

Datasheet

Datasheet 860775 EVE ER26500 Non-standard battery C Lithium 3.6 V 8500 mAh 1 pc(s)

Information

Information 860775 EVE ER26500 Non-standard battery C Lithium 3.6 V 8500 mAh 1 pc(s)

Security datasheet

Security datasheet 860775 EVE ER26500 Non-standard battery C Lithium 3.6 V 8500 mAh 1 pc(s)

Description

Not rechargeable. · Shelf life: 10 years.

What kind of Batteries (Non-standard) are you looking for?