• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 10304 HSSG DIN 371 FORM B CNC tap metric M6 1 mm Right hand cutting DIN 371 HSS Shape B 1 pc(s)

Product type
CNC tap
Thread spec
metric
DIN standard
DIN 371
Thread size
M6
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CNC tap

Thread spec

metric

DIN standard

DIN 371

Thread size

M6

Gradient

1 mm

End cut shape

Shape B

Thread handedness

Right hand cutting

Thread length

19 mm

Material

HSS

Length

80 mm

Thread type

M6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813347 Eventus by Exact 10304 HSSG DIN 371 FORM B CNC tap metric M6 1 mm Right hand cutting DIN 371 HSS Shape B 1 pc(s)

Description

Features

  • Profile ground and relief ground
  • Tolerance 6H = ISO 2
  • 5-way first cut with spiral face inclination for through holes.

Hints

M3 - M6 with tip
M8 - M12 without tip.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)