• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik MHG16 Hand tap set 3-piece metric M1.6 Right hand cutting DIN 352 HSS 1 Set

Product type
Hand tap set
Thread spec
metric
DIN standard
DIN 352
Thread size
M1.6
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 21.99
-36 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap set

Thread spec

metric

DIN standard

DIN 352

Thread size

M1.6

Thread handedness

Right hand cutting

Material

HSS

Thread type

M 1.6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817858 Donau Elektronik MHG16 Hand tap set 3-piece metric M1.6 Right hand cutting DIN 352 HSS 1 Set

Description

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)