• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 232040E DIN 371B CNC tap 1-piece metric M4 x 7 mm 0.70 mm Right hand cutting DIN 371 HSSE-Co 5 Shape B 1 pc(s)

Image similar
Product type
CNC tap
Thread spec
metric
DIN standard
DIN 371
Thread size
M4 x 7 mm
Thread handedness
Right hand cutting
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shape B approx. 4-5 gears with peeling cut
  • Strength class: 1000 N/mm²
Product type

CNC tap

Thread spec

metric

DIN standard

DIN 371

Thread size

M4 x 7 mm

Gradient

0.70 mm

End cut shape

Shape B

Thread handedness

Right hand cutting

Thread length

12 mm

Tap hole size

3.30 mm

Material

HSSE-Co 5

Length

63.0 mm

Features

polished

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205683 RUKO 232040E DIN 371B CNC tap 1-piece metric M4 x 7 mm 0.70 mm Right hand cutting DIN 371 HSSE-Co 5 Shape B 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2205683 RUKO 232040E DIN 371B CNC tap 1-piece metric M4 x 7 mm 0.70 mm Right hand cutting DIN 371 HSSE-Co 5 Shape B 1 pc(s)

Description

Machine taps from cobalt-alloyed high-performance high-speed work steel. A longer service life is achieved through the higher heat hardness resistance. For through thread and blind hole thread, in unalloyed and alloyed steels up to 1000 N/mm² strength and non-ferrous metals. The thread is cut in one operation. Like HSS-quick work steel, with cobalt alloy 5%. This heat-resistant material is used for processing materials with higher strength and for long cutting channels with correspondingly high heating. The cobalt content of 5% provides for a higher heat resistance as well as a higher load capacity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)