• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 1610016 Hand tap set 3-piece metric M6 1 mm Right hand cutting DIN 352 HSS 1 Set

Product type
Hand tap set
Thread spec
metric
DIN standard
DIN 352
Thread size
M6
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

113 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap set

Thread spec

metric

DIN standard

DIN 352

Thread size

M6

Gradient

1 mm

Thread handedness

Right hand cutting

Thread length

19 mm

Material

HSS

Length

50 mm

Square neck

4.9 mm

Thread type

M6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812953 Eventus by Exact 1610016 Hand tap set 3-piece metric M6 1 mm Right hand cutting DIN 352 HSS 1 Set

Description

Features

  • Ground and profile ground
  • Tolerance 6H = ISO 2.

Scope of delivery

  • 3pcs Set consisting of front, centre and trim.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)