• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 10721 Tap tool kit 49-piece HSS metric M3, M4, M5, M6, M8, M10, M12

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Thread cutting set M3-M12, HSS, 49-piece

  • Including guides

Technical specifications

Product type

Tap tool kit

Thread spec

metric

Thread size

M3

M4

M5

M6

M8

M10

M12

Material

HSS

Thread type

M3 - M12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 568577 Eventus by Exact 10721 Tap tool kit 49-piece HSS metric M3, M4, M5, M6, M8, M10, M12

Description

Scope of delivery

  • Hand tap (taper tap, second tap, final tap) M3/M4/M5/M6/M8/M10/M12
  • Threading die M3/M4/M5/M6/M8/M10/M12
  • Threading die holder 20 x 5/20 x 7/25 x 9/30 x 11/38 x 14 mm
  • Wind iron 1 + 2
  • Core drill hole Ø 2.5/3.3/4.2/5.0/6.8/ 8,5/10.2 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)