• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 10734 Tap tool kit 37-piece HSS metric M3, M4, M5, M6, M8, M10, M12

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 92.99
-5 %
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

44pcs. Thread-cutting set M3 - M12

  • M3 - M12
  • Incl. Core drill hole

Technical specifications

Product type

Tap tool kit

DIN standard

DIN 352

DIN 223

DIN 225

DIN 1814

Thread spec

metric

Thread size

M3

M4

M5

M6

M8

M10

M12

Thread handedness

Right hand cutting

Material

HSS

Thread type

M3 - M12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812598 Eventus by Exact 10734 Tap tool kit 37-piece HSS metric M3, M4, M5, M6, M8, M10, M12

Information

Information 812598 Eventus by Exact 10734 Tap tool kit 37-piece HSS metric M3, M4, M5, M6, M8, M10, M12

Description

Scope of delivery

  • 21 Taps: One front, middle and finishing DIN 352
  • size M3/M4/M5/M6/M8/M10/M12
  • 7 cutting dies DIN 223 Size M3/M4/M5/M6/M8/M10/M12
  • 2 tap wrench DIN 1814 Gr. 1 + 2
  • Ram holders to DIN 225 (20 x 5 / 20 x 7 / 25 x 9 / 30 x 11/38 x 14) mm
  • screwdriver
  • template
  • 7 core drill hole Ø 2.5 - 10.2 mm
  • stencil • Tough steel sheet cassette .

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)