• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 10723 Tap tool kit 54-piece HSS metric M3, M4, M5, M6, M8, M10, M12, M14, M16, M18, M20

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 260.00
-10 %
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

54TLG. HSS-thread cutting-tools-set

  • 54-piece set for M3 to M20 threads

Technical specifications

Product type

Tap tool kit

DIN standard

DIN 352

Thread spec

metric

Thread size

M3

M4

M5

M6

M8

M10

M12

M14

M16

M18

M20

Show more
Thread handedness

Right hand cutting

Material

HSS

Thread type

M3 - M20

Standards

DIN 352 HSS, DIN 223 B HSS, DIN 255, DIN 1814.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816716 Eventus by Exact 10723 Tap tool kit 54-piece HSS metric M3, M4, M5, M6, M8, M10, M12, M14, M16, M18, M20

Information

Information 816716 Eventus by Exact 10723 Tap tool kit 54-piece HSS metric M3, M4, M5, M6, M8, M10, M12, M14, M16, M18, M20

Description

For M3 to M20 threads, with circular dies, die stocks, hand taps, adjustable tap wrenches and thread gauge.

Scope of delivery

  • Each3 piece set HSS-hand tap conforms DIN 352 HSS: M3/M4/M5/M6/M8/M10/M12/M14/M16/M18/M20
  • Each3 piece set HSS-hand tap conforms DIN 223 HSS: M3/M4/M5/M6/M8/M10/M12/M14/M16/M18/M20
  • Each die stocks conforms DIN 255, size: 1/2/3/4/5
  • Each adjustable tap wrenches conforms DIN 1814, size 1 and 3. The delivery takes place in the stable steel sheet cassete.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)