• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 70418 Die tool kit 8-piece HSS metric M3, M4, M5, M6, M8, M10, M12

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8pcs. HSSG threading die set DIN VDE

  • For standard ISO metrical thread

Technical specifications

Product type

Die tool kit

DIN standard

DIN 223

Thread spec

metric

Thread size

M3

M4

M5

M6

M8

M10

M12

Material

HSS

Outside Ø

25 x 9 mm

Thread size

M3 - M12

Standards

In accordance with DIN 223 and EN 22568

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815474 Exact 70418 Die tool kit 8-piece HSS metric M3, M4, M5, M6, M8, M10, M12

Description

Features

  • For standard ISO metrical thread according to DIN 13
  • Tolerance 6 g
  • Insert chipping steels up to 750 N/mm².

Scope of delivery

  • M3, M4, M5, M6, M8, M10, M12.
  • Threading die holder 25 x 9 mm
  • Box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98€ 42.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)