• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Everlight Opto 15-21SYGC/S530-E1/TR8 SMD LED 1206 Green, Yellow 15 mcd 140 ° 20 mA 2 V Tape cut

1/2
Packaging type
Tape cut
Product type
SMD LED
Forward voltage U(F)
2 V
Forward current I(F)
20 mA
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1745 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chip LED 1206 without lens

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

SMD LED

Type

15-21SYGC/S530-E1/TR8

Factory colour

Green

Yellow

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Type

SMD

Type

1206

Light intensity I(V)

15 mcd

Wavelength

573 nm

Radiation angle

140°

Type

Clear

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 156315 Everlight Opto 15-21SYGC/S530-E1/TR8 SMD LED 1206 Green, Yellow 15 mcd 140 ° 20 mA 2 V Tape cut

User & Safety Instructions

User & Safety Instructions 156315 Everlight Opto 15-21SYGC/S530-E1/TR8 SMD LED 1206 Green, Yellow 15 mcd 140 ° 20 mA 2 V Tape cut

Description

The product range includes Chip LEDs in sizes 0402 to 1206 as well as PLCC2 LEDs and MiniTopLEDs to the reverse LED. The wide angle of detection and high intensity are particularly suitable for background lighting. Internal and external displays, switchboards and status indicators.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.29*

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)