• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 151000156100 Power strip 3x Black PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-WAY MULTIPLE SOCKET STRIP M FLAT PLUG

  • Furniture fitted to the wall in spite of plug
  • Only 5 mm mounting height
  • Plug out without much efforts
  • 'EVOLine® the e-place design' Logo.<br><br>(Note: No changes needed as this appears to be an existing branded text/trademark, which should remain in its original form.)

Technical specifications

Product type

Power strip

Outlets

3

Cable length

1.50 m

Used at

Indoors

Material

Plastic

Type

3-way socket strip

Plug type

PG connector

Operating voltage

230 V

Power rating

3600 W

Factory colour

Black

Nominal current (details)

16 A

Operating voltage

250 V

Description

Is your socket adjusted with furniture, due to which it cannot be fitted to the wall? This problem is solves by the flat angled plug with an approximate height of only 5 mm. If you want to use the multiple socket strip in a mobile way, then the angle plug with movable plug configuration solves this problem. Generally the angle plug is fit into the socket and can be plugged in without much effort The Evoline ® plug can be lifted out from the design of the socket with little effort.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.97€ 38.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)