• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 159280003900 Built-in power strip 1x Stainless steel, Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Installation dimensions: Diameter 54mm, installation height 50mm
Product type

Built-in power strip

Light bulb features

VDE

Outlets

1

Used at

Indoors

Mounting type

Recess-mount

Operating voltage

230 V

Power rating

3600 W

Factory colour

Stainless steel

Black

Height

54 mm

(Ø)

59 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2112726 EVOline 159280003900 Built-in power strip 1x Stainless steel, Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.97€ 80.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)