• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 159610000900 Power strip 3x Aluminium , Black PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

EVOline 159610000900 Power strip

  • With increased touch protection

Technical specifications

  • Installation dimensions: (L x W x H) 220 x 62 x 51 mm
Product type

Power strip

Light bulb features

Child safety

Retractable

Outlets

3

Cable length

3.00 m

Used at

Indoors

Mounting type

Recess-mount

Material

Aluminium

Type

3-way socket strip

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Power rating

3680 W

Factory colour

Aluminium

Black

Length

232 mm

Width

80 mm

Height

55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552354 EVOline 159610000900 Power strip 3x Aluminium , Black PG connector 1 pc(s)

Description

For mounting in cavity walls or panels with a wall thickness of 5 to 38 mm. Ideal for tables, work tops, in furniture or in hollow walls. The installation is done from the front through 4 lift clamps. The screw areas are closed by a cover. Case made of aluminium.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.97€ 75.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)