• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 159610011700 Power strip 5x Aluminium , Black PG connector 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 145.00
-14 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

EVOline 159610011700 Power strip

  • With increased touch protection

Technical specifications

  • Installation dimensions: (L x W x H) 320 x 62 x 51 mm
Product type

Power strip

Light bulb features

Child safety

Retractable

Outlets

5

Cable length

3.00 m

Used at

Indoors

Mounting type

Recess-mount

Material

Aluminium

Type

5-way socket strip

Plug type

PG connector

Power rating

3680 W

Factory colour

Aluminium

Black

Length

332 mm

Width

80 mm

Height

55 mm

Cable type

H05VV-F 3G 1.5 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552355 EVOline 159610011700 Power strip 5x Aluminium , Black PG connector 1 pc(s)

Description

For mounting in cavity walls or panels with a wall thickness of 5 to 38 mm. ideal for tables, work tops, in furniture or in hollow walls. The installation is done from the front through 4 lift clamps. The screw areas are closed by a cover. Case made of aluminium.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.98€ 138.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)