• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 93600023 Power strip 3x Black, Silver PG connector 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EVOline 93600023 Power strip

  • 'EVOLine® the e-place design' Logo.<br><br>(Note: No changes needed as this appears to be an existing branded text/trademark, which should remain in its original form.)

Technical specifications

  • 3.0 m connection cable with angled plug
Product type

Power strip

Light bulb features

Child safety

Outlets

3

Cable length

3.00 m

Used at

Indoors

Mounting type

Recess-mount

Material

Aluminium

Plastic

Type

V-Dock Data SMALL 3-way

Plug type

PG connector

Operating voltage

230 V

Power rating

3680 W

Factory colour

Black

Silver

Length

266 mm

Width

66 mm

Height

66 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612828 EVOline 93600023 Power strip 3x Black, Silver PG connector 1 pc(s)

Description

Due to the V-shaped aluminum profile, the socket strips specially designed for applications in corners and Nieschen. The cable design is on the back.

This text is machine translated.

Features

  • Two Modular adapter for patch cable RJ45 to RJ45, 1:1 connected, shielded.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)