• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 01346 Hand tap Mid-rougher UNC 3/8" 16 mm Right hand cutting DIN 351 HSS 1 pc(s)

Product type
Hand tap
Thread spec
UNC
DIN standard
DIN 351
Thread size
3/8"
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hand tap

Thread spec

UNC

DIN standard

DIN 351

Thread size

3/8"

Gradient

16 mm

Type

Mid-rougher

Thread handedness

Right hand cutting

Thread length

28 mm

Tap hole size

8 mm

Material

HSS

Length

70 mm

Square neck

5.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222527 Exact 01346 Hand tap Mid-rougher UNC 3/8" 16 mm Right hand cutting DIN 351 HSS 1 pc(s)

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 2B.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)