• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 01351 Hand tap Finish tap UNC 7/16" 14 mm Right hand cutting DIN 351 HSS 1 pc(s)

Product type
Hand tap
Thread spec
UNC
DIN standard
DIN 351
Thread size
7/16"
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap

Thread spec

UNC

DIN standard

DIN 351

Thread size

7/16"

Gradient

14 mm

Type

Finish tap

Thread handedness

Right hand cutting

Thread length

30 mm

Tap hole size

9.4 mm

Material

HSS

Length

75 mm

Square neck

6.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222532 Exact 01351 Hand tap Finish tap UNC 7/16" 14 mm Right hand cutting DIN 351 HSS 1 pc(s)

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 2B.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)