• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 02328 CNC tap set 7-piece metric M3, M4, M5, M6, M8, M10, M12 Right hand cutting DIN 371, DIN 376 HSS-E Shape B 1

1/3
Product type
CNC tap set
Thread spec
metric
DIN standard
DIN 371
DIN 376
Thread size
M3
M4
M5
M6
M8
M10
M12
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

CNC tap set

Thread spec

metric

DIN standard

DIN 371

DIN 376

Thread size

M3

M4

M5

M6

M8

M10

M12

End cut shape

Shape B

Thread handedness

Right hand cutting

Material

HSS-E

Material properties

TiN

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222833 Exact 02328 CNC tap set 7-piece metric M3, M4, M5, M6, M8, M10, M12 Right hand cutting DIN 371, DIN 376 HSS-E Shape B 1

Description

If you want to cut an internal thread. Shape B = 5-course gate for blind holes.

Scope of delivery

  • M3, M4, M5, M6, M8, M10, M12.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)