• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 03708 Die metric M2 Right hand cutting DIN 223 HSS 16 mm 5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

HSS- Dies DIN 223B

  • M2
  • For standard ISO metric thread

Technical specifications

Product type

Die

DIN standard

DIN 223

Thread spec

metric

Thread size

M2

Gradient

0.40 mm

Thread handedness

Right hand cutting

Outside Ø

16 mm

Bolt Ø

1.93 mm

Material

HSS

Height

5 mm

(Ø)

16 mm

Content

1 pc(s)

Thread size

M2

Standards

In accordance with DIN 223 and EN 22568

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815631 Exact 03708 Die metric M2 Right hand cutting DIN 223 HSS 16 mm 5 mm

Description

Features

  • For standard ISO metrical thread according to DIN 13
  • Tolerance 6 g
  • Insert chipping steels up to 750 N/mm².

More interesting products

(*All information is plus legal VAT)