• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 10405 Die metric M8 Right hand cutting DIN 223 HSS 25 mm 9 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 15.99
-73 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS- Dies DIN 223B

  • M8
  • For standard ISO metric thread

Technical specifications

Product type

Die

DIN standard

DIN 223

Thread spec

metric

Thread size

M8

Gradient

1.25 mm

Thread handedness

Right hand cutting

Outside Ø

25 mm

Bolt Ø

7.87 mm

Material

HSS

Height

9 mm

(Ø)

25 mm

Content

1 pc(s)

Thread size

M8

Standards

In accordance with DIN 223 and EN 22568

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815643 Eventus by Exact 10405 Die metric M8 Right hand cutting DIN 223 HSS 25 mm 9 mm

Description

Features

  • For standard ISO metrical thread according to DIN 13
  • Tolerance 6 g
  • Insert chipping steels up to 750 N/mm².

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98€ 5.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)