• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 03923 Die metric (precision) M12 Right hand cutting DIN 223 HSS 38 mm 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

HSS Cutting iron DIN 223

  • For metric ISO fine thread
  • Specific for ISO cable screw connection.

Technical specifications

Product type

Die

DIN standard

DIN 223

Thread spec

metric (precision)

Thread size

M12

Gradient

1.5 mm

Thread handedness

Right hand cutting

Bolt Ø

11.85 mm

Material

HSS

Height

10 mm

(Ø)

38 mm

Content

1 pc(s)

Thread size

M12 x 1.5

Standards

In accordance with DIN 223 and EN 22568

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812971 Exact 03923 Die metric (precision) M12 Right hand cutting DIN 223 HSS 38 mm 10 mm

Description

Features

  • For metric ISO fine thread according to DIN 13
  • pre-slotted
  • Tolerance 6 g
  • Used in good splintering material till 750 N/mm²
  • Specific dimensions for ISO cable screw connection.

More interesting products

(*All information is plus legal VAT)