• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 10401 Die metric M3 Right hand cutting DIN 223 HSS 20 mm 5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HSS- Dies DIN 223B

  • M3
  • For standard ISO metric thread

Technical specifications

Product type

Die

DIN standard

DIN 223

Thread spec

metric

Thread size

M3

Gradient

0.5 mm

Thread handedness

Right hand cutting

Outside Ø

20 mm

Bolt Ø

2.92 mm

Material

HSS

Height

5 mm

(Ø)

20 mm

Content

1 pc(s)

Thread size

M3

Standards

In accordance with DIN 223 and EN 22568

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815634 Eventus by Exact 10401 Die metric M3 Right hand cutting DIN 223 HSS 20 mm 5 mm

Description

Features

  • For standard ISO metrical thread according to DIN 13
  • Tolerance 6 g
  • Insert chipping steels up to 750 N/mm².

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)