• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04102 Die W 3/32" Right hand cutting DIN 223 HSS 16 mm 5 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Die

DIN standard

DIN 223

Thread spec

W

Thread size

3/32"

Gradient

48

Thread handedness

Right hand cutting

Bolt Ø

2.3 mm

Material

HSS

Height

5 mm

(Ø)

16 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223349 Exact 04102 Die W 3/32" Right hand cutting DIN 223 HSS 16 mm 5 mm

Description

Features

  • Help for cutting external threads.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)