• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04106 Die W 7/32" Right hand cutting DIN 223 HSS 20 mm 7 mm

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Die

DIN standard

DIN 223

Thread spec

W

Thread size

7/32"

Gradient

24

Thread handedness

Right hand cutting

Bolt Ø

5.43 mm

Material

HSS

Height

7 mm

(Ø)

20 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223353 Exact 04106 Die W 7/32" Right hand cutting DIN 223 HSS 20 mm 7 mm

Description

Features

  • Help for cutting external threads.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)