• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04210 Die G (BSP) 1 1/4" Right hand cutting DIN 5158 HSS 75 mm 20 mm

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Die

DIN standard

DIN 5158

Thread spec

G (BSP)

Thread size

1 1/4"

Gradient

11

Thread handedness

Right hand cutting

Bolt Ø

41.73 mm

Material

HSS

Height

20 mm

(Ø)

75 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223376 Exact 04210 Die G (BSP) 1 1/4" Right hand cutting DIN 5158 HSS 75 mm 20 mm

Description

Features

  • Help for cutting external threads.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)