• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04234 Die G (BSP) 1/2" Left hand cutting DIN 5158 HSS 45 mm 14 mm

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Die

DIN standard

DIN 5158

Thread spec

G (BSP)

Thread size

1/2"

Gradient

14

Thread handedness

Left hand cutting

Bolt Ø

20.81 mm

Material

HSS

Height

14 mm

(Ø)

45 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223386 Exact 04234 Die G (BSP) 1/2" Left hand cutting DIN 5158 HSS 45 mm 14 mm

Description

Features

  • Help for cutting external threads.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)