• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04719 Die nut metric (precision) Mf18 Right hand cutting DIN 382 HSS 41 mm 14 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Die nut

DIN standard

DIN 382

Thread spec

metric (precision)

Thread size

Mf18

Gradient

2 mm

Thread handedness

Right hand cutting

Bolt Ø

17.82 mm

Material

HSS

Height

14 mm

(Ø)

41 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223519 Exact 04719 Die nut metric (precision) Mf18 Right hand cutting DIN 382 HSS 41 mm 14 mm

Description

Features

  • Cutting nuts to the cutting of existing thread
  • Tolerance 6g.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)