• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05040 Treaded tool holder M5 - M12

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Thread BSW: 7/32" - 1/2"
  • thread G 1/8" BSP:
Product type

Treaded tool holder

Thread size

M5 - M12

Content

1 pc(s)

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223670 Exact 05040 Treaded tool holder M5 - M12

Description

Right and left hand operation, long and short design for taps.
Article 05040 also suitable for recording 6-edge science
according to DIN 3126. To the thread cutting in with difficulty accessible places. With two-cheek chuck for the admission of square shanks.

Hints

This text is machine translated.

What kind of Tap & Die Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)