• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05126 Screw extractor M18 - M24

EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter range: 11 - 14 mm
  • Thread G EXAMPLE: 3/4" - 1"
Product type

Screw extractor

Thread size

M18 - M24

Material

Chromium vanadium steel

Spanner size

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223681 Exact 05126 Screw extractor M18 - M24

Description

For removing broken screws in threads.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)