• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05313 HSS Step drill bit 7 - 30.5 mm, 7 - 32.5 mm, M12 - M32 TiN Total length 96 mm Cylinder shank 1 pc(s)

Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Tool holder
Cylinder shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material properties

TiN

Material suitability

Metal

Tool holder

Cylinder shank

Shank Ø

12 mm

Total length

96 mm

Drill hole diameter

7 - 30.5 mm

7 - 32.5 mm

M12 - M32

Documents & Downloads

Datasheet

Datasheet 1214762 Exact 05313 HSS Step drill bit 7 - 30.5 mm, 7 - 32.5 mm, M12 - M32 TiN Total length 96 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1214762 Exact 05313 HSS Step drill bit 7 - 30.5 mm, 7 - 32.5 mm, M12 - M32 TiN Total length 96 mm Cylinder shank 1 pc(s)

Description

For burr-free drilling and reaming of cable compression fittings

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)