• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 32514 HSS Metal twist drill bit 1.5 mm Total length 40 mm cut, TiN DIN 338 Cylinder shank 10 pc(s)

1/3
Product type
Metal twist drill bit
Drill hole Ø
1.5 mm
Content
10 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Perspex
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

1.5 mm

Content

10 pc(s)

Material

HSS

Material properties

cut

TiN

Material suitability

Metal

Plastic

Non-ferrous metal

Perspex

Tensile strength (max.)

900 N/mm²

Tool holder

Cylinder shank

Shank Ø

1.5 mm

Working length

18 mm

Total length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215658 Exact 32514 HSS Metal twist drill bit 1.5 mm Total length 40 mm cut, TiN DIN 338 Cylinder shank 10 pc(s)

Description

Usage areas: For steel, cast steel alloyed and unalloyed (up to 900 N/mm² strength), grey cast iron, malleable cast iron, spheroid iron and pressure casting, sintered iron, nickel silver, graphite, short-chipping aluminium alloys, brass and bronze Spiral angle: 20 - 30°Ø-tolerance h 8 • right-handed cutting • Ausspitzung: from Ø 3.0 mm · etched to DIN 1412 C · tip angle: 118° · Surface: titanium nitride coated properties · As HSS-G plus titanium nitride coating · The TIN coating increases the surface hardness of approx. 2300 HV and the heat hardened resistance up to 600°C.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.