• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 70601 Tapping head set 22-piece metric M3, M4, M5, M6, M8, M10, M12 Right hand cutting DIN 335-C HSS 1 pc(s)

Product type
Tapping head set
Thread spec
metric
DIN standard
DIN 335-C
Thread size
M3
M4
M5
M6
M8
M10
M12
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POWER PACK Hand Thread 22-piece incl. manual thread cutting

  • Incl. Manual thread cutting

Technical specifications

Product type

Tapping head set

Thread spec

metric

DIN standard

DIN 335-C

Thread size

M3

M4

M5

M6

M8

M10

M12

Thread handedness

Right hand cutting

Material

HSS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393610 Exact 70601 Tapping head set 22-piece metric M3, M4, M5, M6, M8, M10, M12 Right hand cutting DIN 335-C HSS 1 pc(s)

Description

2 individual sets in Blechbox.

Scope of delivery

  • Cut thread drill M3-M4-M5-M6-M8-M10-M12
  • Tap wrench 1 1/2
  • Core drill hole Ø 2.5 / 3.3 / 4.2 / 5.0 / 6.8 / 8.5 / 10.2 mm
  • Countersink DIN 335 C, diameter 6.3 / 8.3 / 10.4 / 12.4 / 16.5 / 20.5 mm
  • Manual thread cutting.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)