• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 70633 CNC tap set metric M1, M4, M5, M6, M8, M10, M12 Right hand cutting DIN 338 HSS 1 Set

Product type
CNC tap set
Thread spec
metric
DIN standard
DIN 338
Thread size
M1
M4
M5
M6
M8
M10
M12
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

CNC tap set

Thread spec

metric

DIN standard

DIN 338

Thread size

M1

M4

M5

M6

M8

M10

M12

Thread handedness

Right hand cutting

Material

HSS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2273960 Exact 70633 CNC tap set metric M1, M4, M5, M6, M8, M10, M12 Right hand cutting DIN 338 HSS 1 Set

Description

Universal assortment for metal working for drilling, lowering and deburring as well as cutting internal and external threads.

This text is machine translated.

Features

  • Content:
  • Cut thread tap | HSS M3 | M4 | M5 | M6 | M8 | M10 | M12
  • die | HSS M3 | M4 | M5 | M6 | M8 | M10 | M12
  • die stock | HSS 25 x 9
  • tap iron | HSS Gr. 1 1/2
  • core hole drill | DIN 338 HSS-G Ø 2.5 | 3.3 | 4.2 | 5.0 | 6.8 | 8.5 | 10.2 mm
  • countersink 90° | HSS Ø 6.3 | 8.3 | 10.4 | 12.4 | 16.5 | 20.5 mm
  • step drill | HSS Ø 4-12 | 12-20 | 6-30 mm
  • thread gauge

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)