• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact HSS-Flachsenkersatz M3-M10 DIN373 Durchgang/mittel plus6 05863 Countersink 6-piece 2.5 mm, 3.3 mm, 4.2 mm, 5 mm, 6

1/3
Product type
Countersink
DIN standard
DIN 373
Ø
2.5 mm
3.3 mm
4.2 mm
5 mm
6.8 mm
8.5 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink

DIN standard

DIN 373

Ø

2.5 mm

3.3 mm

4.2 mm

5 mm

6.8 mm

8.5 mm

Material

HSS

Material suitability

Metal

Tool holder

Cylinder shank

Content

1 Set

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215030 Exact HSS-Flachsenkersatz M3-M10 DIN373 Durchgang/mittel plus6 05863 Countersink 6-piece 2.5 mm, 3.3 mm, 4.2 mm, 5 mm, 6

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)