• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact HSS-Kegelsenker-Bit 90° 10,4mm plus6 05643 Countersink 10.4 mm HSS 1/4" (6.3 mm) 1 pc(s)

Product type
Countersink
DIN standard
DIN 335-C
DIN 3126
Ø
10.4 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

DIN 3126

Ø

10.4 mm

Angle

90°

Material

HSS

Material suitability

Metal

Total length

34 mm

Tool holder

1/4" (6.3 mm)

Content

1 pc(s)

Material (details)

HSS

Shank diameter

6,3 mm (1/4")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813067 Exact HSS-Kegelsenker-Bit 90° 10,4mm plus6 05643 Countersink 10.4 mm HSS 1/4" (6.3 mm) 1 pc(s)

Description

Features

  • Countersunk head according to DIN 335 form C
  • 6,3 mm (1/4 ") bit shank drive (DIN 3126) to the fast tool change
  • 3 cuts.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)