• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact Kegelsenkersatz 90° HSS TiN 6,3-20,5mm DIN335C plus6 05567 Countersink set 6-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 m

Product type
Countersink set
DIN standard
DIN 335-C
Ø
6.3 mm
8.3 mm
10.4 mm
12.4 mm
16.5 mm
20.5 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

HSS countersink set 90° TIN Ø 6.3–20.5 mm 6-piece

  • Countersink with a cylindrical shaft, cuts chamfers on metal surfaces. Drawing shows cutting angle and blade arrangement.
  • The image shows the word 'TIN' in large black letters on a red and pink striped background.

Technical specifications

Product type

Countersink set

DIN standard

DIN 335-C

Ø

6.3 mm

8.3 mm

10.4 mm

12.4 mm

16.5 mm

20.5 mm

Angle

90°

Material

HSS

Material properties

TiN

Material suitability

Metal

Tool holder

Cylinder shank

Shank Ø

5 mm

6 mm

8 mm

10 mm

Content

1 Set

Material (details)

HSS TIN

Shank diameter

5/6/8/10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815418 Exact Kegelsenkersatz 90° HSS TiN 6,3-20,5mm DIN335C plus6 05567 Countersink set 6-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 m

Description

For countersinking and deburring.

Features

  • HSS Countersink 90 ° with countersunk DIN 335 Form C • With cylinder shaft and 3 cut
  • CBN deep grounded
  • Combined axial-radial undercut: 100% defined cutting geometry, high surface quality, opt. Standby time

Scope of delivery

  • Diameters 6.3/8.3/10.4/12.4/16.5/20.5 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98*

What kind of Countersinks are you looking for?

More interesting products

(*All information is plus legal VAT)