• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exhaust hood separation 230 mm Makita 198440-5 Diameter 230 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter 230 mm
Product type

Dust extractor

(Ø)

230 mm

Content

1 pc(s)

Width

300 mm

Length

400 cm

Height

200 mm

Weight

3610 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3349644 Exhaust hood separation 230 mm Makita 198440-5 Diameter 230 mm

User & Safety Instructions

User & Safety Instructions 3349644 Exhaust hood separation 230 mm Makita 198440-5 Diameter 230 mm

Description

Rugged construction for use in professional construction sites
Light weight thanks to aluminum housing, a viewing window enables the precise setting of the tool. The extraction can be opened without tools by means of a wing screw accessible on the side. The hood is suitable for cutting depths up to 60 mm, when using a 230 mm washer. The hose connection can be rotated by 360°.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)