• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explore Scientific 0218845 82° LER 4,5 mm Ar Eyepiece

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eyepiece 82° LER 4,5 mm Ar

  • Large eye distance, large field and great image sharpnessExcellent viewing position for people with glassesExcellent field sharpness even with fast optics82° apparent field of viewArgon-purging prevents internal fogging, the sealing facilitates cleaningPatented EMD"-coating to maximize contrastBlackened lens edges to avoid reflexesAll eyepieces of this series are parfocalStainless steel barrel with conical security cutoffDust covers and protective bag included

Technical specifications

  • Distance between eyes 15.9 mm
Product type

Eyepiece

Dim

(Ø x L) 31.7 mm x 106 mm

Factory colour

Black

Weight

275 g

Compatible with

Telescopes

Length

106 mm

(Ø)

31.7 mm

Documents & Downloads

Datasheet

Datasheet 2150494 Explore Scientific 0218845 82° LER 4,5 mm Ar Eyepiece

User & Safety Instructions

User & Safety Instructions 2150494 Explore Scientific 0218845 82° LER 4,5 mm Ar Eyepiece

Description

The visual effect of these new 4,5mm 82° LER eyepieces with their long eye-relief and their 82° apparent field is truly a full-immersion experience.  Your eye is relaxed, allowing you to easily use the "averted vision" technique to study faint details across a huge field-of-view. The 82° Series eyepieces come with foldable eyecups make handling and using in the field easy. As experienced astronomers know, eye comfort is critical when trying to observe at the visual limits of the telescope. To keep internal reflections to a minimum, all internal surfaces of the eyepiece barrel are flat black, as well as the edges of the lenses themselves to minimize the scattering of light within the lenses themselves.These eyepieces are the choice for observers wearing glasses - with excellent performance and durability. The patented EMD"-coating produces high contrast images and prevents reflexes and ghosting. The argon purging effectively prevents internal fogging, and you don´t have to deal with dirt, fungus or cleansing fluids getting between the lenses. The eyepieces are sealed - this makes sure you will be able to enjoy these eyepieces for many years to come.Comfort, Quality, Value. The Explore Scientific 82° LER Series Most short focal length eyepieces are excellent flat-field multi-element oculars that can transform your visual astronomy experience.  These extreme wide field eyepieces are optimized to produce high contrast and high resolution characteristics.

Scope of delivery

  • Dust covers
  • Protective bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.