• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explore Scientific 0620200 Telrad Polar alignment aid

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pole finder Telrad with base

  • TELRAD projection finderIlluminated rings of 4 degrees, 2° and 0.5° in the skySee the complete starry sky without magnificationEasy installation and useCan be installed on nearly every telescopesBase with quick release coupling included Powered by two AA batteries (not included) Very long battery life because of LED technology

Technical specifications

  • Power supply: 2x AA battery (please order separately)
Product type

Polar alignment aid

Dim

(L x W x H) 180 x 60 x 120 mm

Factory colour

Black

Weight

200 g

Compatible with

Telescopes

Width

60 mm

Height

120 mm

Length

180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140168 Explore Scientific 0620200 Telrad Polar alignment aid

Description

The TELRAD viewfinder is a projection finder that can be installed on any telescope and makes it child's play to align the telescope with the starry sky.The TELRAD viewfinder is a practical alternative to classic optical viewfinders and illuminated red dot viewfinders. You can see the complete starry sky without magnification, and not just a small section as with a normal optical viewfinder. Against this background of the starry sky, three red luminous concentric rings are projected, with apparent diameters of 4 degrees, 2° and 0.5° in the sky. Move the telescope so that the object you are looking for is in the inner ring, and the telescope points in the right direction. Because the object you are looking for is inside the ring, it will not be irradiated like a normal illuminated red dot finder.The base of the TELRAD viewfinder is self-adhesive and can be mounted on all telescopic tubes from about 10cm diameter. The length of the base is about 18cm. This base remains on the telescopic tube, the TELRAD viewfinder itself can be removed or attached at any time by means of the attached quick coupling. The TELRAD is powered by two normal AA batteries (not included).There are star atlases, like the "Deep Sky Travel Atlas" from Oculum-Verlag, and planetarium programs for the PC, like the program "Stellarium", where the three rings of the TELRAD are already drawn or can be displayed around the interesting celestial objects. This makes finding these celestial objects a real walk.

Scope of delivery

  • TELRAD viewfinder with projector and battery compartment
  • TELRAD base with quick-release coupling for the viewfinder
  • Adhesive tape for attachment to telescope

Hints

Batteries not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.