• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explore Scientific 0620230 Telrad 51 mm Base riser

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telrad base increase 51 mm

  • Easy to set up
  • Robust plastic

Technical specifications

Product type

Base riser

Dim

(L x W x H) 180 x 60 x 51 mm

Factory colour

Black

Weight

100 g

Compatible with

Telescopes

Width

60 mm

Height

51 mm

Length

180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145048 Explore Scientific 0620230 Telrad 51 mm Base riser

Description

The Riser Base increases the distance between the TELRAD viewfinder and the telescope tube. This allows a more comfortable view into the viewfinder.

Scope of delivery

  • Base increase
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.