• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explorer Cases Outdoor box 61.5 l (L x W x H) 678 x 404 x 331 mm Sand MUB65.D E

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-function box 66x34x32 cm Mod. MUB65

  • Device for lock

Technical specifications

  • Inner dimensions 653 x 340 x 312 mm
  • Lid height 65 mm
  • Floor height 247 mm
  • Float up to 42.7 kg
Product type

Outdoor box

Dim

(L x W x H) 678 x 404 x 331 mm

Factory colour

Sand

Volume

61.5 l

Material

Polypropylene

Weight

4400 g

Width

404 mm

Height

331 mm

Length

678 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565467 Explorer Cases Outdoor box 61.5 l (L x W x H) 678 x 404 x 331 mm Sand MUB65.D E

Description

The high-quality, universal transport and storage boxes from THE EXPLORER MUB (Multi Utility Box) series of cases are made of highly impact-resistant and extremely resistant polypropylene (injection molding) and impress with their light weight and high loading and transport capacity.ideal for sports and leisure equipment, boat and diving equipment, computers and monitors, expedition equipment, medical and technical instruments, on the construction site and in the workshop and everywhere where large capacity is required.

This text is machine translated.

Scope of delivery

  • Multifunction box empty

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.