• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech DT40M Laser range finder Calibrated to (ISO standards) 40 m

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laser rangefinder DT40M

  • Reading range 0.05 m - 40 m
  • Accuracy ± 2 mm

Technical specifications

Product type

Laser range finder

Min. reading range

0.05 m

Max. reading range

40 m

Accuracy ±

2 mm

Functions

Addition and substraction

Area calculator

Non-stop reading

Volume calculator

Indirect measurement (trigonometric)

Power supply (details)

2 x size AAA batteries

Weight

100 g

Dim

(L x W x H) 116 x 56 x 32 mm

Width

56 mm

Height

32 mm

Length

116 mm

ISO standards

Type

DT40M

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387410 Extech DT40M Laser range finder Calibrated to (ISO standards) 40 m

Description

Features

  • LCD-display with background lighting
  • Area calculation
  • Addition and subtraction of measured values
  • Continuous measurement
  • Volume calculation
  • Indirect measurement (Pythagoras)
  • Switching of reference point front and back.
  • This text is machine translated.

Scope of delivery

  • Batteries
  • Wrist strap.

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.